Similar
Similar

PNP10VJT-91-100R | |
|---|---|
DigiKey Part Number  | PNP10VJT-91-100R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | PNP10VJT-91-100R  | 
Description  | RES 100 OHM 5% 10W AXIAL  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound  | 
EDA/CAD Models  | PNP10VJT-91-100R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | -  | |
Operating Temperature  | -40°C ~ 200°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.315" Dia x 1.732" L (8.00mm x 44.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 



