New Product
XZR200-B2-C4-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZR200-B2-C1-D0

DigiKey Part Number
1921-XZR200-B2-C1-D0-ND
Manufacturer
Manufacturer Product Number
XZR200-B2-C1-D0
Description
ZIRCONIA OXYGEN TRANSMITTER 220M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Oxygen (O2)
Accuracy
±1%
Output
0V ~ 10V, 4mA ~ 20mA, RS232
Operating Temperature
-10°C ~ 85°C
Voltage - Supply
21.6V ~ 26.4V
Current - Supply
1A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 510,82000 Kč23 510,82 Kč
522 332,38400 Kč111 661,92 Kč
Manufacturers Standard Package
Unit Price without VAT:23 510,82000 Kč
Unit Price with VAT:28 448,09220 Kč