
LLC105100 | |
|---|---|
DigiKey Part Number | 1921-1007-ND |
Manufacturer | |
Manufacturer Product Number | LLC105100 |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC105100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,36000 Kč | 1 680,36 Kč |
| 5 | 1 557,29200 Kč | 7 786,46 Kč |
| 10 | 1 511,42500 Kč | 15 114,25 Kč |
| 25 | 1 456,53360 Kč | 36 413,34 Kč |
| 50 | 1 418,96040 Kč | 70 948,02 Kč |
| 100 | 1 384,47010 Kč | 138 447,01 Kč |
| Unit Price without VAT: | 1 680,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,23560 Kč |








