
| SCE5R5V224 | |
|---|---|
| DigiKey Part Number | 3239-SCE5R5V224-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCE5R5V224 | 
| Description | CAP 5.5V  -20% +80% 0.22F T/H | 
| Customer Reference | |
| Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 60Ohm @ 1kHz 1000 Hrs @ 70°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sruite Electronic Technology (US) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | 220 mF | |
| Tolerance | -20%, +80% | |
| Voltage - Rated | 5.5 V | |
| ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
| Lifetime @ Temp. | 1000 Hrs @ 70°C | |
| Grade | - | |
| Qualification | - | |
| Termination | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | Axial, Can - Vertical | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.453" Dia (11.50mm) | |
| Height - Seated (Max) | 0.464" (11.80mm) | |
| Operating Temperature | -25°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 35,99400 Kč | 179,97 Kč | 
| 10 | 35,57800 Kč | 355,78 Kč | 
| 50 | 34,95400 Kč | 1 747,70 Kč | 
| 100 | 34,53800 Kč | 3 453,80 Kč | 
| 500 | 33,91378 Kč | 16 956,89 Kč | 
| 1 000 | 33,28960 Kč | 33 289,60 Kč | 
| 2 500 | 32,04124 Kč | 80 103,10 Kč | 
| 5 000 | 28,71228 Kč | 143 561,40 Kč | 
| Unit Price without VAT: | 35,99400 Kč | 
|---|---|
| Unit Price with VAT: | 43,55274 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic