
SCE5R5C104HT | |
---|---|
DigiKey Part Number | 3239-SCE5R5C104HT-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5C104HT |
Description | CAP 0.1F -20% +80% 5.5V T/H,-40 |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 60Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.217" (5.50mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,95000 Kč | 48,95 Kč |
5 | 48,53400 Kč | 242,67 Kč |
50 | 48,11740 Kč | 2 405,87 Kč |
200 | 46,86750 Kč | 9 373,50 Kč |
500 | 45,82600 Kč | 22 913,00 Kč |
1 000 | 44,78450 Kč | 44 784,50 Kč |
2 000 | 43,74300 Kč | 87 486,00 Kč |
5 000 | 41,66000 Kč | 208 300,00 Kč |
Unit Price without VAT: | 48,95000 Kč |
---|---|
Unit Price with VAT: | 59,22950 Kč |