WBWSSAC31-4OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBWSSAC31-4OZ

DigiKey Part Number
2260-WBWSSAC31-4OZ-ND
Manufacturer
Manufacturer Product Number
WBWSSAC31-4OZ
Description
SOLDER NC SAC305 .031 4 OZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lead Free Water Soluble Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Diameter
0.020" (0.51mm)
Melting Point
-
Flux Type
Water Soluble
Wire Gauge
-
Process
Lead Free
Form
Spool, 4 oz (113.40g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1526,04000 Kč526,04 Kč
Manufacturers Standard Package
Unit Price without VAT:526,04000 Kč
Unit Price with VAT:636,50840 Kč