
7060 | |
|---|---|
DigiKey Part Number | 134-7060-ND |
Manufacturer | |
Manufacturer Product Number | 7060 |
Description | SWAB SNGL HEAD POLY 100PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 100 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Lint Free | |
Handle Length | 5.70" (144.8mm) | |
Quantity | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |




