
WBWSSAC20-1LB | |
|---|---|
DigiKey Part Number | 2260-WBWSSAC20-1LB-ND |
Manufacturer | |
Manufacturer Product Number | WBWSSAC20-1LB |
Description | SOLDER NO-CLEAN SAC305 .020 1 LB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Wire Solder SAC305 Spool, 1 lb (453.592g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | SAC305 | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 1 lb (453.592g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 589,11000 Kč | 4 589,11 Kč |
| 5 | 3 952,70600 Kč | 19 763,53 Kč |
| 10 | 3 705,55900 Kč | 37 055,59 Kč |
| 25 | 3 548,91400 Kč | 88 722,85 Kč |
| Unit Price without VAT: | 4 589,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 552,82310 Kč |


