Lead Free No-Clean Solder Paste SAC305 Jar, 8.8 oz (250g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4900P-250G

DigiKey Part Number
4900P-250G-ND
Manufacturer
Manufacturer Product Number
4900P-250G
Description
LEAD FREE NO CLEAN SOLDER PASTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste SAC305 Jar, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
SAC305
Diameter
-
Melting Point
423 ~ 430°F (217 ~ 221°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Jar, 8.8 oz (250g)
Shelf Life
48 Months (Refrigerated), 12 Months (Room Temp)
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
39°F ~ 50°F (4°C ~ 10°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 350,02000 Kč3 350,02 Kč
52 885,96600 Kč14 429,83 Kč
102 705,86500 Kč27 058,65 Kč
252 484,21440 Kč62 105,36 Kč
502 328,06920 Kč116 403,46 Kč
Manufacturers Standard Package
Unit Price without VAT:3 350,02000 Kč
Unit Price with VAT:4 053,52420 Kč