
WBNCC633720-2OZ | |
|---|---|
DigiKey Part Number | 2260-WBNCC633720-2OZ-ND |
Manufacturer | |
Manufacturer Product Number | WBNCC633720-2OZ |
Description | NO-CLEAN FLUX CORE SOLDER, 63/37 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,80000 Kč | 441,80 Kč |
| 5 | 380,77800 Kč | 1 903,89 Kč |
| 10 | 357,17600 Kč | 3 571,76 Kč |
| 25 | 328,15680 Kč | 8 203,92 Kč |
| 50 | 307,75920 Kč | 15 387,96 Kč |
| 100 | 288,59860 Kč | 28 859,86 Kč |
| 500 | 248,42524 Kč | 124 212,62 Kč |
| Unit Price without VAT: | 441,80000 Kč |
|---|---|
| Unit Price with VAT: | 534,57800 Kč |




