
WBENVIRO | |
|---|---|
DigiKey Part Number | 2260-WBENVIRO-ND |
Manufacturer | |
Manufacturer Product Number | WBENVIRO |
Description | MADE IN USA ENVIROSAFE BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Cu3.45Sb1Ag0.05 (96.5/3.45/1/0.05) Bar, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Cu3.45Sb1Ag0.05 (96.5/3.45/1/0.05) | |
Diameter | - | |
Melting Point | 430°F (221°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1 lb (453.59g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 457,89160 Kč | 36 447,29 Kč |
| Unit Price without VAT: | 1 457,89160 Kč |
|---|---|
| Unit Price with VAT: | 1 764,04884 Kč |


