
RSF-R80-8 | |
|---|---|
DigiKey Part Number | 2220-RSF-R80-8-ND |
Manufacturer | |
Manufacturer Product Number | RSF-R80-8 |
Description | ROSIN SOLDERING FLUX, JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Jar, 7.97 oz (226g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,87000 Kč | 817,87 Kč |
| Unit Price without VAT: | 817,87000 Kč |
|---|---|
| Unit Price with VAT: | 989,62270 Kč |



