
WBARS99.3/.7 | |
---|---|
DigiKey Part Number | 2260-WBARS99.3/.7-ND |
Manufacturer | |
Manufacturer Product Number | WBARS99.3/.7 |
Description | SN99.3/CU.7 1 LB. BAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1 lb (453.59g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 041,29000 Kč | 1 041,29 Kč |
Unit Price without VAT: | 1 041,29000 Kč |
---|---|
Unit Price with VAT: | 1 259,96090 Kč |