
WBARS993/7-1/2LB | |
|---|---|
DigiKey Part Number | 2260-WBARS993/7-1/2LB-ND |
Manufacturer | |
Manufacturer Product Number | WBARS993/7-1/2LB |
Description | SN99.3/CU.7CU 1/2 LB. BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 0.5 lb (266.79g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 0.5 lb (266.79g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,29000 Kč | 631,29 Kč |
| Unit Price without VAT: | 631,29000 Kč |
|---|---|
| Unit Price with VAT: | 763,86090 Kč |



