
TLXURON2175A | |
|---|---|
DigiKey Part Number | 2260-TLXURON2175A-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON2175A |
Description | XURON 2175A FULL FLUSH SHEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | - | |
Features | Soft Grips | |
Capacity | 14 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,54000 Kč | 510,54 Kč |
| Unit Price without VAT: | 510,54000 Kč |
|---|---|
| Unit Price with VAT: | 617,75340 Kč |





