
TIPS#25X1 | |
|---|---|
DigiKey Part Number | 2260-TIPS#25X1-ND |
Manufacturer | |
Manufacturer Product Number | TIPS#25X1 |
Description | DISPENSER NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 25 | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 5 | 12,42000 Kč | 62,10 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 25 | 11,25760 Kč | 281,44 Kč |
| 50 | 10,79440 Kč | 539,72 Kč |
| 100 | 10,35240 Kč | 1 035,24 Kč |
| 500 | 9,39462 Kč | 4 697,31 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |



