
STOPBLAC30 | |
|---|---|
DigiKey Part Number | 2260-STOPBLAC30-ND |
Manufacturer | |
Manufacturer Product Number | STOPBLAC30 |
Description | 30CC BLACK STOPPERS FOR HAND PLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Stoppers | |
For Use With/Related Products | Hand Plunger | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 18,31000 Kč | 91,55 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 50 | 15,95420 Kč | 797,71 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| 500 | 13,88514 Kč | 6 942,57 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


