
PLUNGERS30 | |
|---|---|
DigiKey Part Number | 2260-PLUNGERS30-ND |
Manufacturer | |
Manufacturer Product Number | PLUNGERS30 |
Description | 30CC HAND PLUNGERS FOR SYRINGES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plunger | |
For Use With/Related Products | Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 14,15200 Kč | 70,76 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,85080 Kč | 321,27 Kč |
| 50 | 12,32580 Kč | 616,29 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 500 | 10,72788 Kč | 5 363,94 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



