
SMDKIT-LF | |
|---|---|
DigiKey Part Number | 2260-SMDKIT-LF-ND |
Manufacturer | |
Manufacturer Product Number | SMDKIT-LF |
Description | FAST CHIP KIT QUICK SMD REMOV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Removal Alloy | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,84000 Kč | 568,84 Kč |
| 5 | 490,26200 Kč | 2 451,31 Kč |
| 10 | 459,83500 Kč | 4 598,35 Kč |
| 25 | 422,47960 Kč | 10 561,99 Kč |
| 50 | 396,19440 Kč | 19 809,72 Kč |
| 100 | 371,49660 Kč | 37 149,66 Kč |
| 500 | 319,70504 Kč | 159 852,52 Kč |
| Unit Price without VAT: | 568,84000 Kč |
|---|---|
| Unit Price with VAT: | 688,29640 Kč |










