
| FLS4200SLF-500ML | |
|---|---|
| DigiKey Part Number | 2260-FLS4200SLF-500ML-ND | 
| Manufacturer | |
| Manufacturer Product Number | FLS4200SLF-500ML | 
| Description | SRA #4200-SLF NO-CLEAN VOC-FREE | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Flux - No Clean | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SRA Soldering Products | |
| Series | ||
| Packaging | Canister | |
| Part Status | Active | |
| Type | Flux - No Clean | |
| Form | Container | |
| Shelf Life | 24 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | - | |
| Shipping Info | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 807,90000 Kč | 807,90 Kč | 
| 5 | 696,21000 Kč | 3 481,05 Kč | 
| 10 | 652,99600 Kč | 6 529,96 Kč | 
| 25 | 599,87040 Kč | 14 996,76 Kč | 
| 50 | 562,49440 Kč | 28 124,72 Kč | 
| 100 | 527,35720 Kč | 52 735,72 Kč | 
| Unit Price without VAT: | 807,90000 Kč | 
|---|---|
| Unit Price with VAT: | 977,55900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic