
FLS4200SLF-1G | |
|---|---|
DigiKey Part Number | 2260-FLS4200SLF-1G-ND |
Manufacturer | |
Manufacturer Product Number | FLS4200SLF-1G |
Description | SRA #4200-SLF NO-CLEAN VOC-FREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Container | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 389,46000 Kč | 3 389,46 Kč |
| 5 | 2 919,90800 Kč | 14 599,54 Kč |
| 10 | 2 737,62400 Kč | 27 376,24 Kč |
| 25 | 2 513,29800 Kč | 62 832,45 Kč |
| 50 | 2 355,24820 Kč | 117 762,41 Kč |
| Unit Price without VAT: | 3 389,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 101,24660 Kč |




