
AOLF-2B | |
|---|---|
DigiKey Part Number | 2260-AOLF-2B-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-2B |
Description | CONICAL SOLDERING IRON TIP WQ-2B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,89000 Kč | 548,89 Kč |
| 5 | 498,11400 Kč | 2 490,57 Kč |
| 10 | 477,72500 Kč | 4 777,25 Kč |
| 25 | 452,02800 Kč | 11 300,70 Kč |
| 50 | 433,52060 Kč | 21 676,03 Kč |
| 100 | 415,76670 Kč | 41 576,67 Kč |
| 500 | 377,30172 Kč | 188 650,86 Kč |
| Unit Price without VAT: | 548,89000 Kč |
|---|---|
| Unit Price with VAT: | 664,15690 Kč |


