Soldering Tip Bent 30° For 2900, 2930, 2702A+, 2703A+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOLF-02J

DigiKey Part Number
2260-AOLF-02J-ND
Manufacturer
Manufacturer Product Number
AOLF-02J
Description
SHARP BENT TYPE SOLDERING IRON T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering Tip Bent 30° For 2900, 2930, 2702A+, 2703A+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bent 30°
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
2900, 2930, 2702A+, 2703A+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,92000 Kč536,92 Kč
5487,32200 Kč2 436,61 Kč
10467,35200 Kč4 673,52 Kč
25442,21800 Kč11 055,45 Kč
50424,10920 Kč21 205,46 Kč
100406,74180 Kč40 674,18 Kč
500369,11208 Kč184 556,04 Kč
Manufacturers Standard Package
Unit Price without VAT:536,92000 Kč
Unit Price with VAT:649,67320 Kč