Rework, Soldering 500W 1 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO968A+TWZ

DigiKey Part Number
2260-AO968A+TWZ-ND
Manufacturer
Manufacturer Product Number
AO968A+TWZ
Description
AOYUE 968A+ REWORK STATION AND T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework, Soldering 500W 1 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Rework, Soldering
Wattage
500W
Voltage - Input
110V
Plug Type
-
Voltage - Output
24V
Number of Channels
1
Control/Display Type
Digital
Includes
Heating Element, Iron Stand, Micro Tweezers, Power Cord, Soldering Iron, Tips
Base Unit
-
Supplied Iron, Tweezer, Handle
AOC009, T004
Supplied Tips/Nozzles
AT-5
Temperature Range
392°F ~ 896°F (200°C ~ 480°C)
Features
-
Tip Cleaner
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 108,47000 Kč4 108,47 Kč
53 728,44600 Kč18 642,23 Kč
103 575,79100 Kč35 757,91 Kč
253 543,41240 Kč88 585,31 Kč
Manufacturers Standard Package
Unit Price without VAT:4 108,47000 Kč
Unit Price with VAT:4 971,24870 Kč