
AO1124 | |
|---|---|
DigiKey Part Number | 2260-AO1124-ND |
Manufacturer | |
Manufacturer Product Number | AO1124 |
Description | HOT AIR REWORK NOZZLE #1124 STRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.094" (2.40mm) OD | |
Tip Chip Size | Single | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 Kč | 155,77 Kč |
| Unit Price without VAT: | 155,77000 Kč |
|---|---|
| Unit Price with VAT: | 188,48170 Kč |




