
3596 | |
|---|---|
DigiKey Part Number | 1528-2506-ND |
Manufacturer | |
Manufacturer Product Number | 3596 |
Description | 10-PIECE HOT AIR REWORK SOLDERIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Assorted For 957DW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Assorted | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 957DW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,88000 Kč | 578,88 Kč |
| Unit Price without VAT: | 578,88000 Kč |
|---|---|
| Unit Price with VAT: | 700,44480 Kč |







