
D38999/33W11N | |
|---|---|
DigiKey Part Number | 2899-D38999/33W11N--ND |
Manufacturer | SPI Connects |
Manufacturer Product Number | D38999/33W11N |
Description | METAL PROTECTIVE RECEP COVER D38 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPI Connects | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum, Cadmium Plated | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 488,83400 Kč | 2 444,17 Kč |
| 10 | 470,35500 Kč | 4 703,55 Kč |
| 25 | 452,71680 Kč | 11 317,92 Kč |
| 50 | 421,63980 Kč | 21 081,99 Kč |
| 100 | 394,34240 Kč | 39 434,24 Kč |
| 250 | 364,94524 Kč | 91 236,31 Kč |
| 500 | 349,40672 Kč | 174 703,36 Kč |
| Unit Price without VAT: | 488,83400 Kč |
|---|---|
| Unit Price with VAT: | 591,48914 Kč |


