
800025 | |
|---|---|
DigiKey Part Number | 4885-800025-ND |
Manufacturer | |
Manufacturer Product Number | 800025 |
Description | THERMO HANDHELD -328-2501F 4CH |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2501°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Bluetooth, Data Logging, Hold, Ice Point Calibration, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2501°F (-200 ~ 1372°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Bluetooth, Data Logging, Hold, Ice Point Calibration, Min/Max | |
Probe Type | J, K, T, E | |
Battery Cell Size | AAA | |
Includes | Batteries, Case, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 630,18000 Kč | 8 630,18 Kč |
| Unit Price without VAT: | 8 630,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 442,51780 Kč |



