
800024 | |
|---|---|
DigiKey Part Number | 4885-800024-ND |
Manufacturer | |
Manufacturer Product Number | 800024 |
Description | THERMO HANDHELD -328-2501F 4CH |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2501°F (-200 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Data Logging, Hold, Ice Point Calibration, Min/Max |
Datasheet | Datasheet |
Category | Temperature Range -328 ~ 2501°F (-200 ~ 1372°C) |
Manufacturer Sper Scientific | Display Type LCD |
Series | Input Type Thermocouple |
Packaging Retail Package | Features Data Logging, Hold, Ice Point Calibration, Min/Max |
Part Status Active | Probe Type J, K |
Type Handheld | Battery Cell Size AAA |
Temperature Display C°/F° | Includes Batteries, Case, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,98000 Kč | 7 552,98 Kč |
| Unit Price without VAT: | 7 552,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 139,10580 Kč |


