Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouple Thermometer LCD C°/F° 4 Channels, Auto Hold, Avg, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800023

DigiKey Part Number
4885-800023-ND
Manufacturer
Manufacturer Product Number
800023
Description
THERMO HANDHELD -328-2498F 4CH
Customer Reference
Detailed Description
Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouple Thermometer LCD C°/F° 4 Channels, Auto Hold, Avg, Min/Max
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Range
-328 ~ 2498°F (-200 ~ 1370°C)
Manufacturer
Sper Scientific
Display Type
LCD
Series
Input Type
Thermocouple
Packaging
Retail Package
Features
4 Channels, Auto Hold, Avg, Min/Max
Part Status
Active
Probe Type
K
Type
Handheld
Battery Cell Size
9V
Temperature Display
C°/F°
Includes
Batteries, Case, Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
MARKETPLACE PRODUCT
Ships from Sper Scientific
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 342,39000 Kč4 342,39 Kč
Unit Price without VAT:4 342,39000 Kč
Unit Price with VAT:5 254,29190 Kč