


80708 | |
|---|---|
DigiKey Part Number | 6009-80708TB-ND |
Manufacturer | |
Manufacturer Product Number | 80708 |
Description | PASTELLO PLA 1.75MM ORANGE 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Orange (Apricot Orange) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Orange (Apricot Orange) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 38Mpa | |
Flex Strength | - | |
Density | 1.3g/cm³ | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,36000 Kč | 452,36 Kč |
| 10 | 429,82000 Kč | 4 298,20 Kč |
| 50 | 384,57080 Kč | 19 228,54 Kč |
| 100 | 339,32810 Kč | 33 932,81 Kč |
| 400 | 316,70673 Kč | 126 682,69 Kč |
| Unit Price without VAT: | 452,36000 Kč |
|---|---|
| Unit Price with VAT: | 547,35560 Kč |











