
TSP-L-0500-203-1%-RLD | |
|---|---|
DigiKey Part Number | 905-TSP-L-0500-203-1%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0500-203-1%-RLD |
Description | SENSOR LINEAR 500MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 500.00mm (0 ~ 19.69") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 20 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,40000 Kč | 736,40 Kč |
| 10 | 610,95800 Kč | 6 109,58 Kč |
| 30 | 558,42067 Kč | 16 752,62 Kč |
| 50 | 535,47840 Kč | 26 773,92 Kč |
| 100 | 505,79140 Kč | 50 579,14 Kč |
| 250 | 468,98948 Kč | 117 247,37 Kč |
| Unit Price without VAT: | 736,40000 Kč |
|---|---|
| Unit Price with VAT: | 891,04400 Kč |



