Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D3V Series

D3V-162-3C25

DigiKey Part Number
Z4821-ND
Manufacturer
Manufacturer Product Number
D3V-162-3C25
Description
SWITCH SNAP ACT SPST-NO 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-162-3C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
125gf
Release Force
14gf
Operating Position
0.600" (15.2mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1052,72600 Kč527,26 Kč
2548,90000 Kč1 222,50 Kč
5046,19980 Kč2 309,99 Kč
10043,64850 Kč4 364,85 Kč
30039,88570 Kč11 965,71 Kč
50038,24786 Kč19 123,93 Kč
1 00036,13105 Kč36 131,05 Kč
5 00033,27393 Kč166 369,65 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč