
FS-L-095-103-RH | |
|---|---|
DigiKey Part Number | 905-FS-L-095-103-RH-ND |
Manufacturer | |
Manufacturer Product Number | FS-L-095-103-RH |
Description | SENSOR LINEAR 95MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,53000 Kč | 431,53 Kč |
| 10 | 362,31300 Kč | 3 623,13 Kč |
| 30 | 332,99000 Kč | 9 989,70 Kč |
| 50 | 320,12840 Kč | 16 006,42 Kč |
| 100 | 303,42310 Kč | 30 342,31 Kč |
| 250 | 282,61392 Kč | 70 653,48 Kč |
| 500 | 267,79642 Kč | 133 898,21 Kč |
| Unit Price without VAT: | 431,53000 Kč |
|---|---|
| Unit Price with VAT: | 522,15130 Kč |


