
970-800 | |
|---|---|
DigiKey Part Number | 1684-970-800-ND |
Manufacturer | |
Manufacturer Product Number | 970-800 |
Description | SENSOR AIR QUALITY USB OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 933,95000 Kč | 2 933,95 Kč |
| 5 | 2 734,26800 Kč | 13 671,34 Kč |
| 10 | 2 659,85700 Kč | 26 598,57 Kč |
| 25 | 2 570,78600 Kč | 64 269,65 Kč |
| 50 | 2 509,77460 Kč | 125 488,73 Kč |
| Unit Price without VAT: | 2 933,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 550,07950 Kč |


