


BOB-28038 | |
|---|---|
DigiKey Part Number | 1568-BOB-28038-ND |
Manufacturer | |
Manufacturer Product Number | BOB-28038 |
Description | AUDIO PLAYER BRKOUT MY1690X-16S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MY1690X-16S MP3 Player Audio Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function MP3 Player |
Manufacturer SparkFun Electronics | Utilized IC / Part MY1690X-16S |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment Arduino |
Platform Arduino | Secondary Attributes USB Interface(s) |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |






