
107020129 | |
|---|---|
DigiKey Part Number | 1597-107020129-ND |
Manufacturer | |
Manufacturer Product Number | 107020129 |
Description | GROVE MP3 MODULE V4.0 WT2605X |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | WT2605X MP3 Player Audio Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Audio | |
Function | MP3 Player | |
Utilized IC / Part | WT2605X | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |





