
25070 | |
|---|---|
DigiKey Part Number | 1568-25070-ND |
Manufacturer | |
Manufacturer Product Number | 25070 |
Description | MACCHINA OBD-II EXTENDER CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable OBD-II Female to OBD-II Male 16 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | OBD-II Female to OBD-II Male | |
Number of Lines | 16 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,85000 Kč | 1 006,85 Kč |
| Unit Price without VAT: | 1 006,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,28850 Kč |




