ESP32-WROVER - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23748

DigiKey Part Number
1568-23748-ND
Manufacturer
Manufacturer Product Number
23748
Description
SPARKFUN RTK MOSAIC-X5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ESP32-WROVER - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
GNSS (Beidou, Galileo, GLONASS, GPS, QZSS)
Frequency
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
ESP32-WROVER
Note
-
RF Type
GNSS (Beidou, Galileo, GLONASS, GPS, QZSS)
RF Frequency
-
Function
Navigation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 663,55000 Kč25 663,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25 663,55000 Kč
Unit Price with VAT:31 052,89550 Kč