
23287 | |
|---|---|
DigiKey Part Number | 1568-23287-ND |
Manufacturer | |
Manufacturer Product Number | 23287 |
Description | SPARKFUN BLUESMIRF V2 - HEADERS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-MINI-02 Bluetooth Wireless (RF/RFID) Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth | |
Utilized IC / Part | ESP32-PICO-MINI-02 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,49000 Kč | 482,49 Kč |
| Unit Price without VAT: | 482,49000 Kč |
|---|---|
| Unit Price with VAT: | 583,81290 Kč |






