Optical Sensor 10 ~ 80cm Analog Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00242

DigiKey Part Number
1568-00242-ND
Manufacturer
Manufacturer Product Number
00242
Description
SENSOR OPT 5-1200CM ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 10 ~ 80cm Analog Voltage Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
10 ~ 80cm
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
30 mA
Voltage - Output Difference (Typ) @ Distance
1.9V @ 10 ~ 80cm
Voltage - Output (Typ) @ Distance
400mV @ 80cm
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,24000 Kč318,24 Kč
Manufacturers Standard Package
Unit Price without VAT:318,24000 Kč
Unit Price with VAT:385,07040 Kč