22633
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22633

DigiKey Part Number
1568-22633-ND
Manufacturer
Manufacturer Product Number
22633
Description
ARDUINO UNO R4 MINIMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RA4M1 Arduino Uno R4 RA ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
RA4M1
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1533,26000 Kč533,26 Kč
Manufacturers Standard Package
Unit Price without VAT:533,26000 Kč
Unit Price with VAT:645,24460 Kč