
21570 | |
|---|---|
DigiKey Part Number | 1568-21570-ND |
Manufacturer | |
Manufacturer Product Number | 21570 |
Description | TALL GPIO FEMALE HEADERS - 2X20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector Through Hole |
Category | Number of Positions Loaded All |
Mfr | Number of Rows 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination |
Connector Type | Fastening Type Push-Pull |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Contact Shape Square |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |







