New at DigiKey
40 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSK04-FPH-254-B20

DigiKey Part Number
2223-SSK04-FPH-254-B20-ND
Manufacturer
Manufacturer Product Number
SSK04-FPH-254-B20
Description
2.54MM FEMALE HEADER 2X20PIN , S
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bag
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.50mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Brass
Termination
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 956
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,07400 Kč280,74 Kč
20022,71775 Kč4 543,55 Kč
60021,02215 Kč12 613,29 Kč
1 00020,27798 Kč20 277,98 Kč
5 00018,10217 Kč90 510,85 Kč
10 00017,23913 Kč172 391,30 Kč
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč