
21275 | |
---|---|
DigiKey Part Number | 1568-21275-ND |
Manufacturer | |
Manufacturer Product Number | 21275 |
Description | FAST CHARGING USB C TO C CABLE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 363,48000 Kč | 363,48 Kč |
Unit Price without VAT: | 363,48000 Kč |
---|---|
Unit Price with VAT: | 439,81080 Kč |