5789
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5789

DigiKey Part Number
1528-5789-ND
Manufacturer
Manufacturer Product Number
5789
Description
USB C TO USB C CABLE W/ 100W WAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,41000 Kč311,41 Kč
Manufacturers Standard Package
Unit Price without VAT:311,41000 Kč
Unit Price with VAT:376,80610 Kč