
21253 | |
|---|---|
DigiKey Part Number | 1568-21253-ND |
Manufacturer | |
Manufacturer Product Number | 21253 |
Description | HOT-AIR REWORK STATION - 8508D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 700W 1 110V |
Category | Number of Channels 1 |
Manufacturer SparkFun Electronics | Control/Display Type Digital |
Packaging Bag | Includes Iron Holder, Tips (3) |
Part Status Active | Base Unit 8508D |
Type Rework (Hot Air) | Supplied Iron, Tweezer, Handle Included, Not Specified |
Wattage 700W | Supplied Tips/Nozzles Included, Not Specified |
Voltage - Input 110V | Workstand Included, Not Specified |
Plug Type Included, Not Specified | Temperature Range 200°F ~ 850°F (100°C ~ 450°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,73000 Kč | 2 918,73 Kč |
| Unit Price without VAT: | 2 918,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,66330 Kč |





