
AO852A++220V | |
|---|---|
DigiKey Part Number | 2260-AO852A++220V-ND |
Manufacturer | |
Manufacturer Product Number | AO852A++220V |
Description | 852A ++ SMD DIGITAL HOT AIR REWO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) 500W 1 220V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework (Hot Air) | |
Wattage | 500W | |
Voltage - Input | 220V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Hot Air Gun Holder, Power Cord, Vacuum Suction Pen | |
Base Unit | 852A++ | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | 1124, 1130, 1196, 1197, G001 | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,35000 Kč | 3 344,35 Kč |
| 5 | 3 034,88200 Kč | 15 174,41 Kč |
| 10 | 2 910,59600 Kč | 29 105,96 Kč |
| 25 | 2 816,71360 Kč | 70 417,84 Kč |
| Unit Price without VAT: | 3 344,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 046,66350 Kč |











