
21245 | |
|---|---|
DigiKey Part Number | 1568-21245-ND |
Manufacturer | |
Manufacturer Product Number | 21245 |
Description | HOBBY GEARMOTOR - 140 RPM, MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 140 RPM 4.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 4.5VDC | |
RPM | 140 RPM | |
Torque - Rated (oz-in / mNm) | 11.11 / 78.45 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | |
Diameter - Shaft | 0.142" (3.60mm) | |
Length - Shaft and Bearing | 0.386" (9.80mm) | |
Mounting Hole Spacing | 0.689" (17.50mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 Kč | 78,02 Kč |
| Unit Price without VAT: | 78,02000 Kč |
|---|---|
| Unit Price with VAT: | 94,40420 Kč |





