
20636 | |
|---|---|
DigiKey Part Number | 1568-20636-ND |
Manufacturer | |
Manufacturer Product Number | 20636 |
Description | TSUNAMI SUPER WAV TRIGGER - 25 V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Playback Audio Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Audio | |
Function | Audio Playback | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,20000 Kč | 1 788,20 Kč |
| Unit Price without VAT: | 1 788,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,72200 Kč |



